
S1K-E3/61T | |
|---|---|
DigiKey Part Number | S1K-E3/61TGITR-ND - Tape & Reel (TR) S1K-E3/61TGICT-ND - Cut Tape (CT) S1K-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K-E3/61T |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.66100 | $16.61 |
| 100 | $1.03920 | $103.92 |
| 500 | $0.76740 | $383.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.61542 | $1,107.76 |
| 3,600 | $0.55111 | $1,984.00 |
| 5,400 | $0.51831 | $2,798.87 |
| 9,000 | $0.48139 | $4,332.51 |
| 12,600 | $0.45952 | $5,789.95 |
| 18,000 | $0.43825 | $7,888.50 |

