
S1K-E3/5AT | |
|---|---|
DigiKey Part Number | S1K-E3/5ATGITR-ND - Tape & Reel (TR) S1K-E3/5ATGICT-ND - Cut Tape (CT) S1K-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K-E3/5AT |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.66100 | $16.61 |
| 100 | $1.03920 | $103.92 |
| 500 | $0.76740 | $383.70 |
| 1,000 | $0.67926 | $679.26 |
| 2,000 | $0.60490 | $1,209.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.49404 | $3,705.30 |
| 15,000 | $0.44889 | $6,733.35 |
| 22,500 | $0.42587 | $9,582.08 |
| 37,500 | $0.40001 | $15,000.38 |
| 52,500 | $0.38469 | $20,196.22 |
| 75,000 | $0.36980 | $27,735.00 |

