
S1GHE3_A/I | |
|---|---|
DigiKey Part Number | S1GHE3_A/IGITR-ND - Tape & Reel (TR) S1GHE3_A/IGICT-ND - Cut Tape (CT) S1GHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GHE3_A/I |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Mfr | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.8 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.24400 | $22.44 |
| 100 | $1.41330 | $141.33 |
| 500 | $1.05300 | $526.50 |
| 1,000 | $0.93668 | $936.68 |
| 2,000 | $0.83855 | $1,677.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.69231 | $5,192.32 |
| 15,000 | $0.63280 | $9,492.00 |
| 22,500 | $0.60248 | $13,555.80 |
| 37,500 | $0.56841 | $21,315.38 |
| 52,500 | $0.54823 | $28,782.08 |
| 75,000 | $0.52862 | $39,646.50 |









