
BZG04-120-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-120-M3-08TR-ND - Tape & Reel (TR) 112-BZG04-120-M3-08CT-ND - Cut Tape (CT) 112-BZG04-120-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-120-M3-08 |
Description | DIODE ZENER 150V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 120 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.07900 | $70.79 |
| 100 | $4.66900 | $466.90 |
| 500 | $3.63472 | $1,817.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.13179 | $4,697.69 |
| 3,000 | $2.87851 | $8,635.53 |
| 4,500 | $2.74943 | $12,372.43 |
| 7,500 | $2.60444 | $19,533.30 |
| 10,500 | $2.51857 | $26,444.99 |
| 15,000 | $2.43514 | $36,527.10 |

