


S10CJHM3/I | |
|---|---|
DigiKey Part Number | 112-S10CJHM3/ITR-ND - Tape & Reel (TR) 112-S10CJHM3/ICT-ND - Cut Tape (CT) 112-S10CJHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10CJHM3/I |
Description | DIODE STANDARD 600V 10A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 79pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S10CJ-M3/I | Vishay General Semiconductor - Diodes Division | 6,894 | 112-S10CJ-M3/ICT-ND | $12.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $8.64100 | $86.41 |
| 100 | $5.75920 | $575.92 |
| 500 | $4.52100 | $2,260.50 |
| 1,000 | $4.12259 | $4,122.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $3.55610 | $12,446.35 |
| 7,000 | $3.31108 | $23,177.56 |
| 10,500 | $3.18630 | $33,456.15 |
| 17,500 | $3.04615 | $53,307.62 |
| 24,500 | $3.00702 | $73,671.99 |











