


S07M-M-08 | |
---|---|
DigiKey Part Number | 112-S07M-M-08TR-ND - Tape & Reel (TR) 112-S07M-M-08CT-ND - Cut Tape (CT) 112-S07M-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07M-M-08 |
Description | DIODE STD 1000V 700MA DO219AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74100 | $17.41 |
100 | $1.58720 | $158.72 |
500 | $1.19076 | $595.38 |
1,000 | $1.06259 | $1,062.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89946 | $2,698.38 |
6,000 | $0.81723 | $4,903.38 |
9,000 | $0.77530 | $6,977.70 |
15,000 | $0.72818 | $10,922.70 |
21,000 | $0.70027 | $14,705.67 |
30,000 | $0.67314 | $20,194.20 |
75,000 | $0.65970 | $49,477.50 |