DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

S07J-GS08

DigiKey Part Number
S07J-GS08TR-ND - Tape & Reel (TR)
S07J-GS08CT-ND - Cut Tape (CT)
S07J-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S07J-GS08
Description
DIODE STD 600V 700MA DO219AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 600 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
S07J-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,023
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.35000$13.50
100$1.31470$131.47
500$1.05698$528.49
1,000$0.94890$948.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.81607$2,448.21
6,000$0.74014$4,440.84
9,000$0.70144$6,312.96
15,000$0.65793$9,868.95
21,000$0.63216$13,275.36
30,000$0.59101$17,730.30
75,000$0.55213$41,409.75
150,000$0.55159$82,738.50
Manufacturers Standard Package