


RS3K-E3/9AT | |
|---|---|
DigiKey Part Number | RS3K-E3/9ATGITR-ND - Tape & Reel (TR) RS3K-E3/9ATGICT-ND - Cut Tape (CT) RS3K-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3K-E3/9AT |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | RS3K-E3/9AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 34pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.14700 | $51.47 |
| 100 | $3.34940 | $334.94 |
| 500 | $2.57350 | $1,286.75 |
| 1,000 | $2.32356 | $2,323.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.96787 | $6,887.55 |
| 7,000 | $1.81392 | $12,697.44 |
| 10,500 | $1.73549 | $18,222.65 |
| 17,500 | $1.64738 | $28,829.15 |
| 24,500 | $1.59521 | $39,082.64 |
| 35,000 | $1.54452 | $54,058.20 |






