Direct

RS2KHE3/52T | |
|---|---|
DigiKey Part Number | RS2KHE3/52T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2KHE3/52T |
Description | DIODE STANDARD 800V 1.5A DO214AA |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2KHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | RS2KHE3_A/H-ND | $1.54213 | Direct |
| RS2K-13-F | Diodes Incorporated | 8,217 | RS2K-FDICT-ND | $7.89000 | Upgrade |
| HS2K R5G | Taiwan Semiconductor Corporation | 3,324 | HS2KR5GCT-ND | $7.65000 | Similar |
| RS2M-13-F | Diodes Incorporated | 2,845 | RS2M-FDICT-ND | $8.30000 | Similar |
| S2K-13-F | Diodes Incorporated | 17,417 | S2K-FDICT-ND | $3.29000 | Similar |




