DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2K-E3/52T

DigiKey Part Number
RS2K-E3/52TGITR-ND - Tape & Reel (TR)
RS2K-E3/52TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS2K-E3/52T
Description
DIODE STANDARD 800V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,563
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.52700$25.27
100$2.19790$219.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.95612$717.09
1,500$0.94877$1,423.15
Manufacturers Standard Package