Direct
Similar

RS2B-E3/5BT | |
|---|---|
DigiKey Part Number | RS2B-E3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2B-E3/5BT |
Description | DIODE STANDARD 100V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2H100U | STMicroelectronics | 11,381 | 497-6580-1-ND | $4.85000 | Direct |
| RS2B-13 | Diodes Incorporated | 0 | RS2B-13-ND | $1.07907 | Upgrade |
| RS2B-13-F | Diodes Incorporated | 3,000 | 31-RS2B-13-FCT-ND | $6.82000 | Upgrade |
| FR1B-13 | Diodes Incorporated | 0 | FR1BDITR-ND | $0.92492 | Similar |
| RS1BB-13 | Diodes Incorporated | 0 | RS1BB-13-ND | $0.87353 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.33091 | $4,258.91 |
| 6,400 | $1.24079 | $7,941.06 |



