Diode 100 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2B-E3/52T

DigiKey Part Number
RS2B-E3/52TGITR-ND - Tape & Reel (TR)
RS2B-E3/52TGICT-ND - Cut Tape (CT)
RS2B-E3/52TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2B-E3/52T
Description
DIODE STANDARD 100V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
10$3.86400$38.64
100$2.48290$248.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.77025$1,327.69
1,500$1.59623$2,394.35
2,250$1.50753$3,391.94
3,750$1.40776$5,279.10
5,250$1.34867$7,080.52
7,500$1.29121$9,684.07
Manufacturers Standard Package