Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

RS1KHE3_A/H | |
|---|---|
DigiKey Part Number | RS1KHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1KHE3_A/H |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Mfr | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 500 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1K-E3/5AT | Vishay General Semiconductor - Diodes Division | 869 | RS1K-E3/5ATGICT-ND | $3.45000 | Parametric Equivalent |
| RS1K-E3/61T | Vishay General Semiconductor - Diodes Division | 4,977 | RS1K-E3/61TGICT-ND | $3.45000 | Parametric Equivalent |
| RS1K-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | RS1K-M3/61T-ND | $0.62672 | Parametric Equivalent |
| RS1KHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | RS1KHE3_A/I-ND | $0.88565 | Parametric Equivalent |
| RS1KHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-RS1KHM3_A/HTR-ND | $0.97587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | $0.89026 | $6,409.87 |







