
RS1K-E3/5AT | |
---|---|
DigiKey Part Number | RS1K-E3/5ATGITR-ND - Tape & Reel (TR) RS1K-E3/5ATGICT-ND - Cut Tape (CT) RS1K-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1K-E3/5AT |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1K-E3/5AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.51900 | $15.19 |
100 | $1.23000 | $123.00 |
500 | $0.91520 | $457.60 |
1,000 | $0.61476 | $614.76 |
2,000 | $0.55589 | $1,111.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.46441 | $3,483.07 |
15,000 | $0.45571 | $6,835.65 |
22,500 | $0.45571 | $10,253.48 |
37,500 | $0.43724 | $16,396.50 |