Diode 800 V 1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS1FK-M3/H

DigiKey Part Number
112-RS1FK-M3/HTR-ND - Tape & Reel (TR)
112-RS1FK-M3/HCT-ND - Cut Tape (CT)
112-RS1FK-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1FK-M3/H
Description
DIODE STANDARD 800V 1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
800 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-219AB (SMF)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,936
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.80900$18.09
100$1.13130$113.13
500$0.83694$418.47
1,000$0.74191$741.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62067$1,862.01
6,000$0.55950$3,357.00
9,000$0.52830$4,754.70
15,000$0.49323$7,398.45
21,000$0.47245$9,921.45
30,000$0.45224$13,567.20
Manufacturers Standard Package