


RS1FJ-M3/H | |
---|---|
DigiKey Part Number | 112-RS1FJ-M3/HTR-ND - Tape & Reel (TR) 112-RS1FJ-M3/HCT-ND - Cut Tape (CT) 112-RS1FJ-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1FJ-M3/H |
Description | DIODE STANDARD 600V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.46500 | $14.65 |
100 | $0.91700 | $91.70 |
500 | $0.67584 | $337.92 |
1,000 | $0.59773 | $597.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49828 | $1,494.84 |
6,000 | $0.44807 | $2,688.42 |
9,000 | $0.42246 | $3,802.14 |
15,000 | $0.39365 | $5,904.75 |
21,000 | $0.37658 | $7,908.18 |
30,000 | $0.35999 | $10,799.70 |
75,000 | $0.32355 | $24,266.25 |
150,000 | $0.30104 | $45,156.00 |