
V8PAM10S-M3/I | |
---|---|
DigiKey Part Number | 112-V8PAM10S-M3/ITR-ND - Tape & Reel (TR) 112-V8PAM10S-M3/ICT-ND - Cut Tape (CT) 112-V8PAM10S-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PAM10S-M3/I |
Description | DIODE SCHOTTKY 100V 2.8A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.8A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 100 V | |
Capacitance @ Vr, F | 600pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.73300 | $27.33 |
100 | $2.15840 | $215.84 |
500 | $1.63620 | $818.10 |
1,000 | $1.40174 | $1,401.74 |
2,000 | $1.31535 | $2,630.70 |
5,000 | $1.17220 | $5,861.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.03663 | $14,512.82 |
28,000 | $0.96314 | $26,967.92 |
42,000 | $0.93083 | $39,094.86 |