


RS07K-HM3-08 | |
---|---|
DigiKey Part Number | 112-RS07K-HM3-08TR-ND - Tape & Reel (TR) 112-RS07K-HM3-08CT-ND - Cut Tape (CT) 112-RS07K-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07K-HM3-08 |
Description | DIODE STD 800V 500MA DO219AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 800 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.10200 | $21.02 |
100 | $1.15200 | $115.20 |
500 | $0.85542 | $427.71 |
1,000 | $0.75935 | $759.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63701 | $1,911.03 |
6,000 | $0.57526 | $3,451.56 |
9,000 | $0.54378 | $4,894.02 |
15,000 | $0.50839 | $7,625.85 |
21,000 | $0.48741 | $10,235.61 |
30,000 | $0.46234 | $13,870.20 |
75,000 | $0.42793 | $32,094.75 |