


RS07K-GS18 | |
---|---|
DigiKey Part Number | 112-RS07K-GS18TR-ND - Tape & Reel (TR) 112-RS07K-GS18CT-ND - Cut Tape (CT) 112-RS07K-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07K-GS18 |
Description | DIODE STD 800V 500MA DO219AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | RS07K-GS18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 800 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.07900 | $30.79 |
100 | $1.96980 | $196.98 |
500 | $1.48866 | $744.33 |
1,000 | $1.33330 | $1,333.30 |
2,000 | $1.20246 | $2,404.92 |
5,000 | $1.06070 | $5,303.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.82708 | $8,270.80 |
20,000 | $0.82110 | $16,422.00 |