Diode 400 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS07G-GS08

DigiKey Part Number
RS07G-GS08GITR-ND - Tape & Reel (TR)
RS07G-GS08GICT-ND - Cut Tape (CT)
RS07G-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS07G-GS08
Description
DIODE STD 400V 500MA DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 400 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
RS07G-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.70500$27.05
100$1.71420$171.42
500$1.28600$643.00
1,000$1.14756$1,147.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97137$2,914.11
6,000$0.88252$5,295.12
9,000$0.83724$7,535.16
15,000$0.78634$11,795.10
21,000$0.75619$15,879.99
30,000$0.72689$21,806.70
Manufacturers Standard Package