
RMPG06G-E3/73 | |
---|---|
DigiKey Part Number | RMPG06G-E3/73GICT-ND - Cut Tape (CT) RMPG06G-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RMPG06G-E3/73 |
Description | DIODE STANDARD 400V 1A MPG06 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.69200 | $26.92 |
100 | $1.70900 | $170.90 |
500 | $1.28518 | $642.59 |
1,000 | $1.14820 | $1,148.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97396 | $2,921.88 |
6,000 | $0.88612 | $5,316.72 |
9,000 | $0.84134 | $7,572.06 |
15,000 | $0.79101 | $11,865.15 |
21,000 | $0.76120 | $15,985.20 |
30,000 | $0.73223 | $21,966.90 |
75,000 | $0.67914 | $50,935.50 |