
RGP5100-E3/73 | |
---|---|
DigiKey Part Number | RGP5100-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP5100-E3/73 |
Description | DIODE STANDARD 1000V 500MA AXIAL |
Customer Reference | |
Detailed Description | Diode 1000 V 500mA Through Hole Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 500mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | - | |
Base Product Number |