


RGP30M-E3/54 | |
|---|---|
DigiKey Part Number | RGP30M-E3/54GITR-ND - Tape & Reel (TR) RGP30M-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP30M-E3/54 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT78-TR | Vishay General Semiconductor - Diodes Division | 8,126 | BYT78CT-ND | $32.89000 | MFR Recommended |
| EGP30K | onsemi | 757 | EGP30KCT-ND | $10.44000 | Similar |
| FR307GP-TP | MCC (Micro Commercial Components) | 2,930 | FR307GP-TPMSCT-ND | $4.85000 | Similar |
| HER308GA-G | Comchip Technology | 0 | HER308GA-G-ND | $2.09340 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $18.33400 | $183.34 |
| 100 | $12.71370 | $1,271.37 |
| 500 | $10.31074 | $5,155.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $9.20955 | $12,893.37 |
| 2,800 | $8.61305 | $24,116.54 |
| 4,200 | $8.30939 | $34,899.44 |
| 7,000 | $8.14236 | $56,996.52 |

