


RGP30K-E3/54 | |
|---|---|
DigiKey Part Number | RGP30K-E3/54GITR-ND - Tape & Reel (TR) RGP30K-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP30K-E3/54 |
Description | DIODE STANDARD 800V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $18.33400 | $183.34 |
| 100 | $12.71370 | $1,271.37 |
| 500 | $10.31074 | $5,155.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $9.20955 | $12,893.37 |
| 2,800 | $8.61305 | $24,116.54 |
| 4,200 | $8.30939 | $34,899.44 |
| 7,000 | $8.14236 | $56,996.52 |

