


RGP30B-E3/73 | |
|---|---|
DigiKey Part Number | 112-RGP30B-E3/73CT-ND - Cut Tape (CT) 112-RGP30B-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP30B-E3/73 |
Description | DIODE STANDARD 100V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5416 | Microchip Technology | 20 | 1N5416-ND | $50.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $20.80000 | $208.00 |
| 100 | $14.52490 | $1,452.49 |
| 500 | $11.84456 | $5,922.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.98368 | $10,983.68 |
| 2,000 | $10.26002 | $20,520.04 |
| 3,000 | $9.89151 | $29,674.53 |
| 5,000 | $9.59655 | $47,982.75 |

