Similar
Similar
Similar

RGP10K-E3/54 | |
|---|---|
DigiKey Part Number | RGP10K-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGP10K-E3/54 |
Description | DIODE STANDARD 800V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT52K-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT52K-TR-ND | $6.33182 | MFR Recommended |
| 1N4006FFG | onsemi | 1,694 | 1N4006FFGOSCT-ND | $4.44000 | Direct |
| 1N4007GP-AP-HF | MCC (Micro Commercial Components) | 0 | 353-1N4007GP-AP-HFTR-ND | $0.28651 | Similar |
| EGP10K | onsemi | 8,591 | EGP10KCT-ND | $5.34000 | Similar |
| MRA4006T3G | onsemi | 29,460 | MRA4006T3GOSCT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,000 | $3.08298 | $33,912.78 |







