Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10JE-E3/54

DigiKey Part Number
112-RGP10JE-E3/54TR-ND - Tape & Reel (TR)
112-RGP10JE-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP10JE-E3/54
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
250 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT52J-TRVishay General Semiconductor - Diodes Division0BYT52J-TRGICT-ND$6.74000MFR Recommended
1N3613Microchip Technology01N3613-ND$42.92108Similar
1N4005G A0GTaiwan Semiconductor Corporation14,5541N4005GA0GCT-ND$2.22000Similar
1N4937-TDiodes Incorporated5,7921N4937DICT-ND$1.89000Similar
1N4937Gonsemi28,2811N4937GOS-ND$2.14000Similar
In-Stock: 10,990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.57000$13.57
10$8.55000$85.50
100$5.69260$569.26
500$4.46690$2,233.45
1,000$4.07236$4,072.36
2,000$3.74046$7,480.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$3.34847$18,416.58
11,000$3.13185$34,450.35
16,500$3.02156$49,855.74
27,500$2.96282$81,477.55
Manufacturers Standard Package