
RGP02-18E-E3/73 | |
|---|---|
DigiKey Part Number | RGP02-18E-E3/73GICT-ND - Cut Tape (CT) RGP02-18E-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP02-18E-E3/73 |
Description | DIODE STD 1800V 500MA DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1800 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 1800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $9.77500 | $97.75 |
| 100 | $6.55170 | $655.17 |
| 500 | $5.17034 | $2,585.17 |
| 1,000 | $4.72580 | $4,725.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $4.36682 | $26,200.92 |


