Diode 1600 V 500mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP02-16E-E3/73

DigiKey Part Number
RGP02-16E-E3/73GICT-ND - Cut Tape (CT)
RGP02-16E-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP02-16E-E3/73
Description
DIODE STD 1600V 500MA DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1600 V 500mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
RGP02-16E-E3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
300 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
1600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,528
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.37000$15.37
10$9.77500$97.75
100$6.55170$655.17
500$5.17034$2,585.17
1,000$4.72580$4,725.80
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$4.36682$13,100.46
Manufacturers Standard Package