
RGL41J-E3/96 | |
|---|---|
DigiKey Part Number | RGL41J-E3/96GITR-ND - Tape & Reel (TR) RGL41J-E3/96GICT-ND - Cut Tape (CT) RGL41J-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL41J-E3/96 |
Description | DIODE STANDARD 600V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.47300 | $74.73 |
| 100 | $4.94280 | $494.28 |
| 500 | $3.85638 | $1,928.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.32828 | $4,992.42 |
| 3,000 | $3.06234 | $9,187.02 |
| 4,500 | $2.92687 | $13,170.92 |
| 7,500 | $2.77465 | $20,809.88 |
| 10,500 | $2.68450 | $28,187.25 |
| 15,000 | $2.59691 | $38,953.65 |


