
RGL41D-E3/96 | |
---|---|
DigiKey Part Number | RGL41D-E3/96GITR-ND - Tape & Reel (TR) RGL41D-E3/96GICT-ND - Cut Tape (CT) RGL41D-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL41D-E3/96 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.02200 | $30.22 |
100 | $1.92880 | $192.88 |
500 | $1.45664 | $728.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.11954 | $1,679.31 |
3,000 | $0.97711 | $2,931.33 |
4,500 | $0.96605 | $4,347.22 |
7,500 | $0.96072 | $7,205.40 |
10,500 | $0.87668 | $9,205.14 |
15,000 | $0.87375 | $13,106.25 |
37,500 | $0.82253 | $30,844.88 |
75,000 | $0.79852 | $59,889.00 |