
RGF1M-E3/67A | |
|---|---|
DigiKey Part Number | RGF1M-E3/67AGITR-ND - Tape & Reel (TR) RGF1M-E3/67AGICT-ND - Cut Tape (CT) RGF1M-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1M-E3/67A |
Description | DIODE STANDARD 1000V 1A DO214BA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
EDA/CAD Models | RGF1M-E3/67A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214BA (GF1) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4007-G | Comchip Technology | 194,196 | 641-1018-1-ND | $2.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $8.79700 | $87.97 |
| 100 | $5.86850 | $586.85 |
| 500 | $4.61012 | $2,305.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.99894 | $5,998.41 |
| 3,000 | $3.69121 | $11,073.63 |
| 4,500 | $3.53440 | $15,904.80 |
| 7,500 | $3.35829 | $25,187.18 |
| 10,500 | $3.25401 | $34,167.11 |
| 15,000 | $3.15267 | $47,290.05 |

