PTV5.6B-M3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,841
Unit Price: $2.55000
Datasheet
SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV5.6B-M3/85A

DigiKey Part Number
PTV5.6B-M3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTV5.6B-M3/85A
Description
DIODE ZENER 6V 600MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
600 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.65775$6,577.50
20,000$0.60378$12,075.60
30,000$0.57629$17,288.70
50,000$0.54539$27,269.50
70,000$0.52709$36,896.30
100,000$0.51319$51,319.00
Manufacturers Standard Package