SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV15B-M3/85A

DigiKey Part Number
PTV15B-M3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTV15B-M3/85A
Description
DIODE ZENER 15.6V 600MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 15.6 V 600 mW Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
600 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.86900$8,690.00
20,000$0.80158$16,031.60
30,000$0.76724$23,017.20
50,000$0.72866$36,433.00
70,000$0.71744$50,220.80
Manufacturers Standard Package