
PLZ8V2C-HG3_A/H | |
---|---|
DigiKey Part Number | 112-PLZ8V2C-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ8V2C-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ8V2C-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ8V2C-HG3_A/H |
Description | DIODE ZENER 8.24V 960MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.24 V 960 mW ±2.55% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.55% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.39100 | $13.91 |
100 | $0.86680 | $86.68 |
500 | $0.63782 | $318.91 |
1,000 | $0.50215 | $502.15 |
2,000 | $0.47334 | $946.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.39514 | $1,778.13 |
9,000 | $0.35398 | $3,185.82 |
13,500 | $0.34163 | $4,612.01 |
22,500 | $0.32928 | $7,408.80 |
31,500 | $0.32269 | $10,164.73 |
45,000 | $0.27166 | $12,224.70 |