
PLZ8V2B-G3/H | |
|---|---|
DigiKey Part Number | PLZ8V2B-G3/HGITR-ND - Tape & Reel (TR) PLZ8V2B-G3/HGICT-ND - Cut Tape (CT) PLZ8V2B-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ8V2B-G3/H |
Description | DIODE ZENER 7.99V 960MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.99 V 960 mW ±2.57% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.57% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.76800 | $17.68 |
| 100 | $1.10660 | $110.66 |
| 500 | $0.81836 | $409.18 |
| 1,000 | $0.72505 | $725.05 |
| 2,000 | $0.64642 | $1,292.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.56993 | $2,564.69 |
| 9,000 | $0.51571 | $4,641.39 |
| 13,500 | $0.48805 | $6,588.68 |
| 22,500 | $0.45697 | $10,281.82 |
| 31,500 | $0.43856 | $13,814.64 |
| 45,000 | $0.42065 | $18,929.25 |

