
PLZ6V8A-G3/H | |
---|---|
DigiKey Part Number | PLZ6V8A-G3/HGITR-ND - Tape & Reel (TR) PLZ6V8A-G3/HGICT-ND - Cut Tape (CT) PLZ6V8A-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ6V8A-G3/H |
Description | DIODE ZENER 6.46V 960MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.46 V 960 mW ±2.63% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.63% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.89500 | $8.95 |
100 | $0.33670 | $33.67 |
500 | $0.31202 | $156.01 |
1,000 | $0.27096 | $270.96 |
2,000 | $0.26382 | $527.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.22170 | $997.65 |
9,000 | $0.22138 | $1,992.42 |