
PLZ3V6A-G3/H | |
---|---|
DigiKey Part Number | PLZ3V6A-G3/HGITR-ND - Tape & Reel (TR) PLZ3V6A-G3/HGICT-ND - Cut Tape (CT) PLZ3V6A-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ3V6A-G3/H |
Description | DIODE ZENER 3.58V 960MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.58 V 960 mW ±3.36% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.36% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.89700 | $8.97 |
100 | $0.38690 | $38.69 |
500 | $0.37044 | $185.22 |
1,000 | $0.30458 | $304.58 |
2,000 | $0.28812 | $576.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.22226 | $1,000.17 |
9,000 | $0.22194 | $1,997.46 |