PLZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLZ2V0B-HG3_A/H

DigiKey Part Number
112-PLZ2V0B-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ2V0B-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ2V0B-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ2V0B-HG3_A/H
Description
DIODE ZENER 2.11V 960MW DO219AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.11 V 960 mW ±4.27% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4.27%
Power - Max
960 mW
Impedance (Max) (Zzt)
140 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 500 mV
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.07000$10.70
100$0.46100$46.10
500$0.42806$214.03
1,000$0.38690$386.90
2,000$0.34986$699.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.27166$1,222.47
Manufacturers Standard Package