


PLZ27D-HG3_A/H | |
---|---|
DigiKey Part Number | 112-PLZ27D-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ27D-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ27D-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ27D-HG3_A/H |
Description | DIODE ZENER 27V 500MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.06700 | $10.67 |
100 | $0.45980 | $45.98 |
500 | $0.43518 | $217.59 |
1,000 | $0.40234 | $402.34 |
2,000 | $0.35718 | $714.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.27096 | $1,219.32 |