


PLZ27B-HG3_A/H | |
---|---|
DigiKey Part Number | 112-PLZ27B-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ27B-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ27B-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ27B-HG3_A/H |
Description | DIODE ZENER 25.62V 500MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25.62 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.39100 | $13.91 |
100 | $0.86680 | $86.68 |
500 | $0.63782 | $318.91 |
1,000 | $0.56373 | $563.73 |
2,000 | $0.50113 | $1,002.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.44028 | $1,981.26 |
9,000 | $0.39713 | $3,574.17 |
13,500 | $0.37512 | $5,064.12 |
22,500 | $0.32105 | $7,223.62 |
31,500 | $0.27166 | $8,557.29 |