PLZ24A-G3/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,972
Unit Price: $1.56000
Datasheet
DO-219AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AC
DO-219AC

PLZ24A-G3/H

DigiKey Part Number
PLZ24A-G3/HGITR-ND - Tape & Reel (TR)
PLZ24A-G3/HGICT-ND - Cut Tape (CT)
PLZ24A-G3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ24A-G3/H
Description
DIODE ZENER 24V 500MW DO219AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±2.5% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22,500$0.31276$7,037.10