


PLZ18C-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ18C-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ18C-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ18C-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ18C-HG3_A/H |
Description | DIODE ZENER 17.88V 500MW DO219AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17.88 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-219AC (microSMF) |
Impedance (Max) (Zzt) 23 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.77600 | $17.76 |
| 100 | $1.11150 | $111.15 |
| 500 | $0.82216 | $411.08 |
| 1,000 | $0.72842 | $728.42 |
| 2,000 | $0.64946 | $1,298.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.57267 | $2,577.01 |
| 9,000 | $0.51823 | $4,664.07 |
| 13,500 | $0.49047 | $6,621.35 |
| 22,500 | $0.45926 | $10,333.35 |
| 31,500 | $0.44077 | $13,884.25 |
| 45,000 | $0.42280 | $19,026.00 |

