


PLZ11B-G3/H | |
---|---|
DigiKey Part Number | PLZ11B-G3/HGITR-ND - Tape & Reel (TR) PLZ11B-G3/HGICT-ND - Cut Tape (CT) PLZ11B-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ11B-G3/H |
Description | DIODE ZENER 11V 500MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.21500 | $12.15 |
100 | $0.90900 | $90.90 |
500 | $0.70812 | $354.06 |
1,000 | $0.51499 | $514.99 |
2,000 | $0.47476 | $949.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.26275 | $1,182.38 |
9,000 | $0.24633 | $2,216.97 |
13,500 | $0.24222 | $3,269.97 |
22,500 | $0.23812 | $5,357.70 |