
PB5008-E3/45 | |
---|---|
DigiKey Part Number | PB5008-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | PB5008-E3/45 |
Description | BRIDGE RECT 1PHASE 800V 45A PB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole isoCINK+™ PB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 45 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 22.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, PB | |
Supplier Device Package | isoCINK+™ PB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.70000 | $37.70 |
20 | $21.04500 | $420.90 |
100 | $17.98610 | $1,798.61 |
500 | $16.66980 | $8,334.90 |