
P6SMB75CA-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB75CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB75CA-E3/52GICT-ND - Cut Tape (CT) P6SMB75CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB75CA-E3/52 |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.93300 | $49.33 |
| 100 | $3.20060 | $320.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.30980 | $1,732.35 |
| 1,500 | $2.09248 | $3,138.72 |
| 2,250 | $1.98168 | $4,458.78 |
| 3,750 | $1.85714 | $6,964.27 |
| 5,250 | $1.78338 | $9,362.74 |
| 7,500 | $1.71167 | $12,837.52 |


