
P6SMB7.5A-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB7.5A-E3/52GITR-ND - Tape & Reel (TR) P6SMB7.5A-E3/52GICT-ND - Cut Tape (CT) P6SMB7.5A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB7.5A-E3/52 |
Description | TVS DIODE 6.4VWM 11.3V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB7.5A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB7.5A-M3/52-ND | $0.65045 | Direct |
| P6SMB7.5A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB7.5A-M3/5B-ND | $0.65044 | Direct |
| SM6T7V5A | STMicroelectronics | 6,971 | 497-7439-1-ND | $4.02000 | Direct |
| 1KSMB7.5A | Littelfuse Inc. | 7,292 | 18-1KSMB7.5ACT-ND | $4.10000 | Similar |
| P6SMB7-5A | Eaton - Electronics Division | 3,488 | 283-P6SMB7-5ACT-ND | $1.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.86100 | $28.61 |
| 100 | $1.81610 | $181.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.27675 | $957.56 |
| 1,500 | $1.14487 | $1,717.31 |
| 2,250 | $1.07756 | $2,424.51 |
| 3,750 | $1.00188 | $3,757.05 |
| 5,250 | $0.95705 | $5,024.51 |
| 7,500 | $0.91343 | $6,850.72 |







