
P6SMB6.8CA-E3/5B | |
---|---|
DigiKey Part Number | P6SMB6.8CA-E3/5BGITR-ND - Tape & Reel (TR) P6SMB6.8CA-E3/5BGICT-ND - Cut Tape (CT) P6SMB6.8CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8CA-E3/5B |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.22500 | $22.25 |
100 | $1.51080 | $151.08 |
500 | $1.33134 | $665.67 |
1,000 | $0.99353 | $993.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.90321 | $2,890.27 |
6,400 | $0.89500 | $5,728.00 |
9,600 | $0.71128 | $6,828.29 |