
P6SMB47A-E3/52 | |
---|---|
DigiKey Part Number | P6SMB47A-E3/52GITR-ND - Tape & Reel (TR) P6SMB47A-E3/52GICT-ND - Cut Tape (CT) P6SMB47A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB47A-E3/52 |
Description | TVS DIODE 40.2VWM 64.8V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.93800 | $19.38 |
100 | $0.99350 | $99.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.98532 | $738.99 |
1,500 | $0.93195 | $1,397.92 |
2,250 | $0.87858 | $1,976.81 |
3,750 | $0.73487 | $2,755.76 |
5,250 | $0.59324 | $3,114.51 |