
P6SMB43CA-E3/52 | |
---|---|
DigiKey Part Number | P6SMB43CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB43CA-E3/52GICT-ND - Cut Tape (CT) P6SMB43CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB43CA-E3/52 |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.82800 | $18.28 |
100 | $1.11130 | $111.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.71311 | $534.83 |